Amphenol Communications Solutions76151-002LFSteckverbinder, Kontakt
Contact PIN Solder ST Thru-Hole BERGPIN® Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| Loose | |
| 9.65 | |
| 0.64 | |
| 0.64 | |
| BERGPIN® | |
| Through Hole |
The 76151-002LF wire terminal from FCI is the best way to connect to your circuit's terminal blocks. It has a male type gender. This product is 9.65 mm long and 0.64 mm. This wire terminal has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
