Murata Power Solutions76253/55ENCTransformator, verschiedene
Transformer 1:1.33 6000VDC 15 X 15mm 12.5 X Pin Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Compatible Converter Transformer | |
| 1:1.33 | |
| 6000VDC | |
| Pin | |
| Through Hole | |
| 6 | |
| -40 | |
| 85 | |
| DIP | |
| Tube | |
| 15 | |
| 15 | |
| 12.5 |
This 76253/55ENC pulse transformer from Murata Power Solutions is an enhanced transformer that produces electrical pulses of great velocity and constant amplitude. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. It also has a compatible converter transformer. The maximum DCR on the primary side is 0.9 Ohm. This product is 15 mm long, 12.5 mm tall and 15 mm deep. It has a turn ratio of 1:1.33.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

