Amphenol Communications Solutions76347-311LFSteckverbinder, Kontakt

Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact

Have a wire which needs to be connected to something? This 76347-311LF connector contact from FCI will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its wire is 20-22 AWG. This product is 11.56 mm long, 2.2 mm tall and 2.4 mm deep. It uses the crimp termination method.

Import TariffMay apply to this part

13.000 Stück: morgen versandbereit

    Total0,07 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      13000
      Country Of origin:
      Frankreich
         
      • Price: 0,0666 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 13.000 Stück
      • Price: 0,0666 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.