Amphenol Communications Solutions76383-308LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 125 | |
| Tube | |
| 20.14 | |
| 13.28 | |
| 7.8 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 76383-308LF header connector from FCI on your PCB today! This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold|gxt. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 76383-308LF is housed in blue polyester. This product is 20.14 mm long, 7.8 mm tall and 13.28 mm deep. This connector has an operating temperature of -40 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

