Amphenol Communications Solutions76383-413LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 125 | |
| Tube | |
| 32.84 | |
| 13.28 | |
| 7.8 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 76383-413LF connector from FCI. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 32.84 mm long, 7.8 mm tall and 13.28 mm deep. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. 76383-413LF is housed in blue polyester.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

