25-50% Rabatt
Amphenol Communications Solutions76384-404LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
4 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
1000VAC | |
100000 | |
-40 | |
125 | |
Bag | |
9.16 | |
5 | |
9.34 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 76384-404LF connector from FCI. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product is 9.16 mm long, 9.34 mm tall and 5 mm deep. 76384-404LF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.