Amphenol Communications Solutions76785-311LFSteckverbinder, Kontakt
Berg Duflex Housing, single row, Position
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 20 | |
| Tape and Reel | |
| 11.86 | |
| Cable Mount |
Install this 76785-311LF connector contact from FCI as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the crimp termination method. This product is 11.86 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

