10-25% Rabatt

Amphenol Communications Solutions76785-401LFSteckverbinder, Kontakt

Berg Duflex Housing, single row, Position

This 76785-401LF connector contact from FCI provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 11.86 mm long. It uses the crimp termination method.

Import TariffMay apply to this part

Auf Lager: 99.932 Stück

Regional Inventory: 9.932

    Total0,05 €Price for 1

    9.932 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2324+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      9932
      Country Of origin:
      Frankreich
         
      • Price: 0,0518 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2324+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 9.932 Stück
      • Price: 0,0518 €
    • (15000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 90.000 Stück
      • Price: 0,0555 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.