Switchcraft767KSteckverbinder
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| DC Power | |
| PL | |
| 2 | |
| 2 | |
| Straight | |
| 5 | |
| 24V | |
| 1000 | |
| -55 | |
| 85 | |
| 10.5 | |
| 45.7 | |
| Cable Mount | |
| Nickel | |
| Copper Alloy |
Do you need to connect a power supply to a circuit? Then this dc power 767K power connector from Switchcraft is perfect for you! This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a plug type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. 767K is housed in plastic. This product is 45.7 mm long. It has 2 terminals.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

