Grayhill76PSB03TDIP-Schalter
Switch DIP ON OFF SPST 3 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Piano | |
| SPST | |
| ON OFF | |
| 3 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| Base | |
| Base | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 9.7 | |
| 9.65 | |
| 7.65 | |
| 9.7 | |
| 9.65 | |
| 7.65 |
Look no further! The 76PSB03T dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76PSB03T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 9.7 mm long, 7.65 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

