Grayhill76PSB04TDIP-Schalter
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Piano | |
| SPST | |
| ON OFF | |
| 4 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| Base | |
| Base | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 12.2 | |
| 9.65 | |
| 7.65 | |
| 12.2 | |
| 9.65 | |
| 7.65 |
This 76PSB04T dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76PSB04T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 12.2 mm long, 7.65 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

