Grayhill76PSB07STDIP-Schalter
Switch DIP ON OFF SPST 7 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Piano | |
| SPST | |
| ON OFF | |
| 7 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| Tape(Polyester Film)/Base | |
| Top/Base | |
| Tape(Polyester Film)/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 14 | |
| 15.24 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 19.8 | |
| 9.65 | |
| 7.65 | |
| 19.8 | |
| 9.65 | |
| 7.65 |
Use Grayhill's 76PSB07ST dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76PSB07ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 19.8 mm long, 7.65 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

