Grayhill76RSB02STDIP-Schalter
Switch DIP ON OFF SPST 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Rocker | |
| SPST | |
| ON OFF | |
| 2 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyester Film)/Base | |
| Top/Base | |
| Tape(Polyester Film)/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 7.1 | |
| 9.65 | |
| 7.42 | |
| 7.1 | |
| 9.65 | |
| 7.42 |
Add current flow control to your printed circuit simply through the use of Grayhill's 76RSB02ST dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76RSB02ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 7.1 mm long, 7.42 mm tall and 9.65 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

