Grayhill76RSB04STDIP-Schalter
Switch DIP ON OFF SPST 4 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Rocker | |
| SPST | |
| ON OFF | |
| 4 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyester Film)/Base | |
| Top/Base | |
| Tape(Polyester Film)/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 12.2 | |
| 9.65 | |
| 7.42 | |
| 12.2 | |
| 9.65 | |
| 7.42 |
The 76RSB04ST dual in-line package switch, developed by Grayhill, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76RSB04ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 12.2 mm long, 7.42 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

