Grayhill76RSB05STDIP-Schalter
Switch DIP ON OFF SPST 5 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Rocker | |
| SPST | |
| ON OFF | |
| 5 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyester Film)/Base | |
| Top/Base | |
| Tape(Polyester Film)/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 10 | |
| 10.16 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 14.7 | |
| 9.65 | |
| 7.42 | |
| 14.7 | |
| 9.65 | |
| 7.42 |
Thanks to the 76RSB05ST dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76RSB05ST DIP switch has a PC pin termination style. This product is 14.7 mm long, 7.42 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

