Grayhill76RSD02STDIP-Schalter
Switch DIP OFF ON DPDT 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Rocker | |
| DPDT | |
| OFF ON | |
| 2 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyester Film) | |
| Top | |
| Tape(Polyester Film) | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 19.8 | |
| 9.65 | |
| 6.78 | |
| 19.8 | |
| 9.65 | |
| 6.78 |
Look no further! The 76RSD02ST dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. It has a DPDT configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76RSD02ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 19.8 mm long, 6.78 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

