Grayhill76SB03TDIP-Schalter
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Rocker | |
| SPST | |
| ON OFF | |
| 3 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 0.58 | |
| Base | |
| Base | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 9.7 | |
| 9.65 | |
| 7.42 | |
| 9.7 | |
| 9.65 | |
| 8 |
Does your printed circuit board need some type of electronic flow control? The 76SB03T dual in-line package switch, developed by Grayhill, is the component you need. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76SB03T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 9.7 mm long, 8 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

