Grayhill76STC04TDIP-Schalter
Switch DIP OFF ON SPDT 4 Toggle 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Toggle | |
| SPDT | |
| OFF ON | |
| 4 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 5.08 | |
| No | |
| Through Hole | |
| PC Pins | |
| 12 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 19.8 | |
| 9.65 | |
| 6.78 | |
| 19.8 | |
| 9.65 | |
| 11.86 |
Thanks to the 76STC04T dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPDT configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76STC04T DIP switch has a PC pin termination style. This product is 19.8 mm long, 11.86 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

