Grayhill76STD02TDIP-Schalter
Switch DIP OFF ON DPDT 2 Toggle 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Toggle | |
| DPDT | |
| OFF ON | |
| 2 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 5.08 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 19.8 | |
| 9.65 | |
| 6.78 | |
| 19.8 | |
| 9.65 | |
| 11.86 |
Easily customize your printed circuit with the use of the 76STD02T dual in-line package switch, designed from Grayhill. It has a DPDT configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76STD02T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 19.8 mm long, 11.86 mm tall and 9.65 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

