Glenair770-001S306W2Wärmeschrumpfende Produkte
Heat Shrink Molded Boot ST Flexible Polyolefin Black
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Flexible Polyolefin | |
| Black | |
| 9.842K | |
| 36/36 | |
| 22/8.5 | |
| -55 | |
| 135 | |
| 2/1.2 | |
| 80 |
This molded boot 770-001S306W2 heat shrink from Glenair will prevent abrasion resistance to your loose electrical cables and other wiring. This heat shrink tubing has a temperature range of -55 °C to 135 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

