Glenair770-003A104Wärmeschrumpfende Produkte
Heat Shrink Molded Boot RA Elastomer Black
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Right Angle | |
| Elastomer | |
| Black | |
| 11.8K | |
| 30/30 | |
| 13.5/5.5 | |
| -75 | |
| 155 | |
| 1.8/1 | |
| 40.55 |
Use this semi-rigid lipped adapter boot 770-003A104 heat shrink from Glenair to protect your electrical cables from environmental factors. This heat shrink tubing has a temperature range of -75 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
