Glenair770-003A202W1Wärmeschrumpfende Produkte
Heat Shrink Molded Boot RA Polyolefin Black
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Right Angle | |
| Polyolefin | |
| Black | |
| 14.96K | |
| 17/17 | |
| 8/3.5 | |
| -55 | |
| 125 | |
| 1.3/0.7 | |
| 25.3 |
Use this semi-rigid lipped adapter boot 770-003A202W1 heat shrink from Glenair to protect your electrical cables from environmental factors. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
