Glenair770-003S102Wärmeschrumpfende Produkte
Heat Shrink Molded Boot ST Elastomer Black
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.8K | |
| 17/17 | |
| 7/3.5 | |
| -75 | |
| 150 | |
| 1.3/0.7 | |
| 30 |
This semi-rigid lipped adapter boot 770-003S102 heat shrink from Glenair is shrinkable so that it can more firmly hold onto multiple electrical wires. This heat shrink tubing has a minimum operating temperature of -75 °C and a maximum of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.