Glenair770-003S304W2Wärmeschrumpfende Produkte
Heat Shrink Molded Boot ST Polyolefin Black
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Polyolefin | |
| Black | |
| 9.842K | |
| 30/30 | |
| 14/6 | |
| -40 | |
| 80 | |
| 1.8/1 | |
| 55 |
This flexible lipped adapter boot 770-003S304W2 heat shrink from Glenair will prevent abrasion resistance to your loose electrical cables and other wiring. This heat shrink tubing has a minimum operating temperature of -40 °C and a maximum of 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

