Glenair770-003S306W2Wärmeschrumpfende Produkte
Heat Shrink Molded Boot ST Polyolefin Black
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Polyolefin | |
| Black | |
| 9.842K | |
| 36/36 | |
| 22/8.5 | |
| -40 | |
| 80 | |
| 2/1.2 | |
| 80 |
Group together several different wires into groups with this flexible lipped adapter boot 770-003S306W2 heat shrink from Glenair which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a temperature range of -40 °C to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

