Glenair770-006S303W2Wärmeschrumpfende Produkte
Heat Shrink Molded Boot ST Polyolefin Black
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Polyolefin | |
| Black | |
| 9.842K | |
| 25/25 | |
| 15/7.5 | |
| -40 | |
| 80 | |
| 1.5/1.2 | |
| 120 |
This flexible lipped adapter boot 770-006S303W2 heat shrink from Glenair provides abrasion resistance and environmental protection for loose electrical wiring and other cables. This heat shrink tubing has a temperature range of -40 °C to 80 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

