Murata Power Solutions77209CImpulswandler
Pulse Transformer 2:1:1 2500Vrms 3.5Ohm Prim. DCR 1.6Ohm/2Ohm Sec. DCR 40pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 2:1:1 | |
| 40 | |
| 16300(Min) | |
| 40 | |
| 3.5 | |
| 1.6/2 | |
| 2500Vrms | |
| 482 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| Tube | |
| 25.4 | |
| 20.3 | |
| 12.3 |
Do you need an electrical device that will produce electrical pulses from changes in voltage? Then this 77209C pulse transformer from Murata Power Solutions is perfect for you! This pulse transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. It has a turn ratio of 2:1:1. This product is 25.4 mm long, 12.3 mm tall and 20.3 mm deep. The maximum DCR on the primary side is 3.5 Ohm, while its 1.6/2 Ohm on the secondary side. It also has a pulse transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

