Reduced Price
Amphenol Communications Solutions77313-101-22LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 22 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 22 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 27.94 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 2.41 | |
| Through Hole |
Use this unshrouded 77313-101-22LF connector from FCI when board-to-board interconnects is required. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. This product is 27.94 mm long, 8.38 mm tall and 4.83 mm deep. 77313-101-22LF is housed in black thermoplastic. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

