Amphenol Communications Solutions77313-118-36LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 36 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 45.72 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
Think of FCI's unshrouded 77313-118-36LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 77313-118-36LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. This product is 45.72 mm long, 8.38 mm tall and 4.83 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

