Amphenol Communications Solutions77313-122-72LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 72 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 91.44 | |
| 4.83 | |
| 10.29 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
As an added safety precaution, the unshrouded 77313-122-72LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. This product is 91.44 mm long, 10.29 mm tall and 4.83 mm deep. 77313-122-72LF is housed in black thermoplastic. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

