Amphenol Communications Solutions77313-801-14LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 17.78 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 2.41 | |
| Through Hole |
Think of FCI's unshrouded 77313-801-14LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 77313-801-14LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. This product is 17.78 mm long, 8.38 mm tall and 4.83 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

