Amphenol Communications Solutions77313-802-16LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 16 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 20.32 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 3.42 | |
| Through Hole |
As an added safety precaution, the unshrouded 77313-802-16LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. This product is 20.32 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method. 77313-802-16LF is housed in black thermoplastic.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

