Amphenol Communications Solutions77313-824-00LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 02 Positions
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Reel | |
| 4.83 | |
| 9.29 | |
| BergStik® | |
| 2.9 | |
| Through Hole |
Use this unshrouded 77313-824-00LF header connector from FCI where IDC ribbon cables are used. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. 77313-824-00LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. This product is 4.83 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

