Amphenol Communications Solutions77317-104-72LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 72 Positions ,2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 72 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| 100 | |
| Bag | |
| 91.44 | |
| 12.42 | |
| 4.83 | |
| 3.05 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 77317-104-72LF header connector from FCI. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 91.44 mm long, 4.83 mm tall and 12.42 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 77317-104-72LF is housed in black thermoplastic.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

