Glenair780-555-37PG4-SKCSteckverbinderzubehör
Connector Accessories Protective Rubber Cover Micro-D Straight Styrene Butadiene Rubber
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Protective Rubber Cover Micro-D | |
| Connector D-Subminiature | |
| Straight | |
| Styrene Butadiene Rubber | |
| -55 | |
| 125 | |
| 38.86 | |
| 14.3 |
Make connections with an extra layer of protection with this protective rubber cover micro-d 780-555-37PG4-SKC connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 38.86 mm long and 14.3 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

