Glenair780-555-51PG4-SKCSteckverbinderzubehör
Connector Accessories Protective Rubber Cover Micro-D Straight Styrene Butadiene Rubber
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Protective Rubber Cover Micro-D | |
| Connector D-Subminiature | |
| Straight | |
| Styrene Butadiene Rubber | |
| -55 | |
| 125 | |
| 37.59 | |
| 14.3 |
Need some accessories for a nontraditional wire connection? This protective rubber cover micro-d 780-555-51PG4-SKC connector accessory from Glenair is for your situation. It has a straight body orientation. This product is 37.59 mm long and 14.3 mm. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

