Amphenol Communications Solutions78098-104Steckverbinderleisten und Leiterplattenbuchsen
2x6 PCB Receptacle, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Black
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| RCP | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 250VDC | |
| -40 | |
| 85 | |
| 1000 | |
| Tray | |
| 25.53 | |
| 13.61 | |
| Through Hole |
Think of FCI's shrouded 78098-104 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 12 contacts that are made out of copper alloy and plated with gxt. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. 78098-104 is housed in black thermoplastic. This product is 13.61 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

