Reduced Price
Amphenol Communications Solutions78207-114Steckverbinderleisten und Leiterplattenbuchsen
PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 14 Positions, 2.54mm (0.100in) pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 95 | |
| Bag | |
| 17.78 | |
| 14.22 | |
| 8.08 | |
| DUBOX™ | |
| Through Hole |
Safety is an important concern when designing electronic devices. FCI's shrouded 78207-114 header connector helps protect your equipment from accidental shortages. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 78207-114 is housed in black polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This product is 17.78 mm long, 8.08 mm tall and 13.97 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

