Amphenol Communications Solutions78207-118HLFSteckverbinderleisten und Leiterplattenbuchsen
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 18 Positions 2.54mm - Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 95 | |
| Bulk | |
| 22.86 | |
| 14.29 | |
| 8.08 | |
| DUBOX™ | |
| Through Hole |
Protect your printed circuit boards from accidental damages with FCI's shrouded 78207-118HLF header connector. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1000 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 95 °C. This product is 22.86 mm long, 8.08 mm tall and 13.97 mm deep. 78207-118HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

