Amphenol Communications Solutions78208-104HLFSteckverbinderleisten und Leiterplattenbuchsen
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 4 Positions 2.54mm - Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 95 | |
| Bulk | |
| 10.16 | |
| 11.68 | |
| 5.54 | |
| PV™ | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.05 | |
| Through Hole |
Easily mount this shrouded 78208-104HLF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 5.54 mm tall and 11.43 mm deep. 78208-104HLF is housed in black polychlorinated terphenyl. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

