Murata Power Solutions782482/33VCTransformator, verschiedene
Transformer 1CT:1.33CT 4000VDC 9.14 X 9.77mm 6.35 X Pin Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| Compatible Converter Transformer | |
| 1CT:1.33CT | |
| 4000VDC | |
| Pin | |
| Through Hole | |
| 6 | |
| -40 | |
| 85 | |
| DIP | |
| Tube | |
| 1.1 | |
| 9.14 | |
| 9.77 | |
| 6.35 |
Avoid potential ground loops and increase safety with this specially engineered 782482/33VC switching transformer from Murata Power Solutions. This switching transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This device comes in tube packaging. This product is 9.14 mm long, 6.35 mm tall and 10.46 mm deep. It has a turn ratio of 1CT:1.33CT. The maximum DCR on the primary side is 0.6 Ohm. It also has a converter transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

