Murata Power Solutions78250JVCTransformator, verschiedene

Transformer 1:1 4000VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount

This 78250JVC switching transformer from Murata Power Solutions will step up and down the voltage or current in your switch mode power supply circuit, providing isolating between your input and output side of the power supply, adding an extra layer of protection. This switching transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This device comes in tube packaging. It also has a converter transformer. It has a turn ratio of 1:1. This product is 9 mm long, 6.65 mm tall and 12.7 mm deep. The maximum DCR on the primary side is 1.8 Ohm.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 2,8355 €
    1. 50+2,8355 €
    2. 100+2,8069 €
    3. 250+2,7792 €
    4. 500+2,7514 €
    5. 1000+2,7237 €
    6. 2500+2,5946 €
    7. 3000+2,5486 €
    8. 5000+2,5174 €
    9. 10000+2,4923 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.