Murata Power Solutions78253/35JCTransformator, verschiedene
Transformer 1:2.27 1500VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Compatible Converter Transformer | |
| 1:2.27 | |
| 1500VDC | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 1 | |
| 9 | |
| 12.7 | |
| 6.35 |
If your circuit transmits digital information then this 78253/35JC pulse transformer from Murata Power Solutions will easily produce electrical pulses from the frequencies in your circuit. This pulse transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This product is 9 mm long, 6.65 mm tall and 12.7 mm deep. It has a turn ratio of 1:2.27. The maximum DCR on the primary side is 1 Ohm. It also has a compatible converter transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

