Murata Power Solutions78253/35JVCTransformator, verschiedene
Transformer 1:2.14 4000VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Compatible Converter Transformer | |
| 1:2.14 | |
| 4000VDC | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 1 | |
| 9 | |
| 12.7 | |
| 6.35 |
Are you trying to produce electrical pulses from the transmission of digital information? Then use this 78253/35JVC pulse transformer from Murata Power Solutions for better optimization! It has 6 terminals. It has a turn ratio of 1:2.14. The maximum DCR on the primary side is 0.5 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

