Murata Power Solutions78253/35MCTransformator, verschiedene
Transformer 1:2.27 1500VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Compatible Converter Transformer | |
| 1:2.27 | |
| 1500VDC | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 1 | |
| 9 | |
| 12.7 | |
| 6.65 |
Easily capture rectangular electrical pulses of voltage changes in your circuit using this 78253/35MC pulse transformer from Murata Power Solutions. This pulse transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This product is 9 mm long, 6.55 mm tall and 12.7 mm deep. The maximum DCR on the primary side is 1 Ohm. It has a turn ratio of 1:2.27. It also has a compatible converter transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
