Murata Power Solutions78253/55MC-RTransformator, verschiedene
Compatible Converter Transformers
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| 12.7 | |
| 9 | |
| 6.35 |
If your circuit contains rectangular electrical pulses, use this 78253/55MC-R pulse transformer by Murata Power Solutions to capture all changes in voltage without having to worry. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This product is 9 mm long, 6.55 mm tall and 12.7 mm deep. It also has a pulse transformer. It has a turn ratio of 1:1.31. The maximum DCR on the primary side is 1.5 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.