Murata Power Solutions78253/55VCTransformator, verschiedene
Transformer 1:1.33 4000VDC 9 X 9.52mm 6.35 X Pin Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| Compatible Converter Transformer | |
| 1:1.33 | |
| 4000VDC | |
| Pin | |
| Through Hole | |
| 6 | |
| -40 | |
| 85 | |
| DIP | |
| Tube | |
| 1 | |
| 9 | |
| 9.52 | |
| 6.35 |
If your circuit contains rectangular electrical pulses, use this 78253/55VC pulse transformer by Murata Power Solutions to capture all changes in voltage without having to worry. This pulse transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. It has a turn ratio of 1:1.31. The maximum DCR on the primary side is 0.6 Ohm. This product is 9 mm long, 6.35 mm tall and 9.52 mm deep. It also has a compatible converter transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.