Amphenol Communications Solutions78511-100HSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 110V | |
| 5000 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 2.41 | |
| 10.62 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
This unshrouded 78511-100H header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 78511-100H is housed in black liquid crystal polymer. This product is 2.41 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

