Amphenol Communications Solutions78548-116HLFSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 1500VAC | |
| -65 | |
| 130 | |
| Bag | |
| 20.32 | |
| 4.83 | |
| 10.62 | |
| 3.05 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded 78548-116HLF header connector from FCI. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. 78548-116HLF is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 20.32 mm long, 10.62 mm tall and 4.83 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
