Murata Power Solutions78602/1JCImpulswandler
Pulse Transformer 1:1:1 1000Vrms 0.66Ohm Prim. DCR 72pF 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose Pulse Transformer | |
| 1:1:1 | |
| 72(Typ) | |
| 1890(Min) | |
| 0.65(Typ) | |
| 0.65(Typ) | |
| 0.66 | |
| 1000Vrms | |
| 20 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 1.1 | |
| 9 | |
| 12.7 | |
| 6.65 |
If your circuit contains rectangular electrical pulses, use this 78602/1JC pulse transformer by Murata Power Solutions to capture all changes in voltage without having to worry. This pulse transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. It also has a general purpose pulse transformer. This product is 9 mm long, 6.35 mm tall and 12.7 mm deep. It has a turn ratio of 1:1:1. The maximum DCR on the primary side is 0.66 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

